Encitech 6260-0106-02 DSSK-M-15-L-K D-Sub Housing 15 Pins silver 1pc

MPN
6260-0106-02
Brand
Encitech
EAN-13
2050005039459
Order Code
02-8981
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The encitech D-SUB housing DSSK-M-15-L-K 6260-0106-02 is a robust, metallised plastic enclosure designed to accommodate 15 pins. Its silver finish and 180°<45° orientation make it suitable for standard cable assemblies and protection in electronic interfaces. Typically used in telecommunications and industrial settings, it provides reliable shielding and durability.
Type D-SUB housing
Orientation 2
Number of Contacts 15
Material Plastic, metallised
Cable diameter (details) 11.50mm
Colour Silver
Height 40mm
Industrial packaging No
Length 40mm
Misc Attribute DSSK-M-15-L-K
Number of pins 15
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot