Encitech 6260-0101-03 D-Sub Housing 25 Pins Plastic Black 180° 1pc

MPN
6260-0101-03
Brand
Encitech
EAN-13
2050005037851
Order Code
02-8970
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

Encitech's DPPK25-BK-K 6260-0101-03 is a D-SUB housing with 25 pins, made of black plastic and designed for a 180° orientation. This product is typically used for enclosing D-sub connectors, providing both protection and organisation in electronic applications. It is suitable for various electronic installations requiring durable and efficient connector housing.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Cable diameter (details) 3mm
Colour Black
Height 34mm
Industrial packaging No
Length 53.5mm
Misc Attribute DPPK25-BK-K
Number of pins 25
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot