Encitech 6260-0101-02 D-Sub Housing 15 Pins plastic black 180° 1pc

MPN
6260-0101-02
Brand
Encitech
EAN-13
2050005038780
Order Code
02-8969
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

Encitech's DPPK15-BK-K 6260-0101-02 D-SUB housing is a durable plastic enclosure designed for 15-pin D-sub connectors. It features a 180° orientation in black, providing robust protection for connections. This housing is commonly used in electronic equipment, ensuring secure and reliable connectivity.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 3mm
Colour Black
Height 34mm
Industrial packaging No
Length 40mm
Misc Attribute DPPK15-BK-K
Number of pins 15
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot