Christmas Opening Hours and Delivery Dates here
Encitech 3257-0012-03 RJ45 Socket 8P8C horizontal mount black

Image Representative of Range

Encitech 3257-0012-03 RJ45 Socket 8P8C horizontal mount black

Order Code:

02-8949

Brand: Encitech MPN: 3257-0012-03 EAN-13: 2050005828046
Qty Unit Price (Ex VAT)
5+ £0.847
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
55 available to back orderBack-order availability date - 09/01/2026

The Encitech RJ45 plug connector, model 3257-0012-03, is a black, horizontal mount socket with 8P8C pin configuration. It is typically used in network applications such as Cat 5, Cat 6, and Cat 7 connectivity. This connector is ideal for Ethernet network systems, providing reliable data transmission.
Type RJ connector
Connection Print
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Max. temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-88-143-E7V-012
Number of Pins 8P8C
Number of Ports 1
Packaging Type Tray
Seal type Snap-in
Specification CAT 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot