Encitech 3257-0011-03 RJ10 Plug Connector 4P4C Socket horizontal mount

Image Representative of Range

Encitech 3257-0011-03 RJ10 Plug Connector 4P4C Socket horizontal mount

MPN
3257-0011-03
Brand
Encitech
EAN-13
2050005828220
Order Code
02-8947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.710
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The Encitech RJJU-44-143-E7V-011 RJ10 plug connector, model 3257-0011-03, features a horizontal mount and 4P4C configuration, ideal for networking needs. It is a robust black socket designed for secure and reliable connectivity in telecommunications. Commonly used in RJ communication systems, it is suitable for Cat 5, 6, and 7 network installations.
Type RJ10
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connection Print
Connector standard RJ10
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-44-143-E7V-011
Number of pins 4P4C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot