Encitech 3257-0010-05 RJJU Plug Connector RJ12 6P6C horizontal black

Image Representative of Range

Encitech 3257-0010-05 RJJU Plug Connector RJ12 6P6C horizontal black

MPN
3257-0010-05
Brand
Encitech
EAN-13
2050005828039
Order Code
02-8946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.898
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The Encitech RJ12 plug connector, model 3257-0010-05, features a horizontal mount and 6P6C pin configuration, providing reliable connectivity in network applications. This black, single-piece socket is ideal for use in telecommunications and data transfer. Typical applications include integration into Cat 5, Cat 6, and Cat 7 networks for efficient signal transmission.
Type RJ12
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connection Print
Connector standard RJ12
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-66-147-E7V-010
Number of pins 6P6C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot