Encitech 3257-0009-01 RJ45 Plug Connector vertical 8P8C metal Socket

Image Representative of Range

Encitech 3257-0009-01 RJ45 Plug Connector vertical 8P8C metal Socket

MPN
3257-0009-01
Brand
Encitech
EAN-13
2050005828152
Order Code
02-8945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Encitech RJJS-88-141-E7V-058 is an RJ45 plug connector, featuring an 8P8C configuration suitable for Cat 5 through Cat 7 networks. It comes with a metal construction, ensuring durability and reliable connectivity. This connector is typically used in Ethernet and network cabling applications, providing a robust interface for networking equipment.
Type RJ45 Plug
Gender Plug
Mounting Type Vertical
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-141-E7V-058
Number of pins 8P8C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot