Christmas Opening Hours and Delivery Dates here
Encitech 3257-0006-02 RJ45 Plug Connector 8P8C Vertical Black 1pc

Image Representative of Range

Encitech 3257-0006-02 RJ45 Plug Connector 8P8C Vertical Black 1pc

Order Code:

02-8942

Brand: Encitech MPN: 3257-0006-02 EAN-13: 2050005827995
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
74 available to back orderBack-order availability date - 09/01/2026

The Encitech RJJU-88-142-E7V-023 is a vertical RJ45 plug connector manufactured with 8P8C pins and a black casing. This reliable network connector is suitable for Ethernet applications and supports Cat 5, Cat 6, and Cat 7 cables. It is commonly used in networking equipment where a durable and standardised connection point is required.
Type RJ connector
Connection Print
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Max. temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-88-142-E7V-023
Number of Pins 8P8C
Number of Ports 1
Packaging Type Tray
Seal type Snap-in
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot