Christmas Opening Hours and Delivery Dates here
Encitech 3257-0004-02 RJ45 Plug Connector 8P8C Black 1pc

Image Representative of Range

Encitech 3257-0004-02 RJ45 Plug Connector 8P8C Black 1pc

Order Code:

02-8940

Brand: Encitech MPN: 3257-0004-02 EAN-13: 2050005828206
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
32 available to back orderBack-order availability date - 09/01/2026

Manufactured by Encitech, the RJJU-88-142-E7A-025 RJ45 plug connector features an 8P8C configuration and comes in black. This socket is ideal for network connections, supporting CAT 5, CAT 6, and CAT 7 standards, making it suitable for Ethernet applications. It is a reliable choice for building into devices requiring RJ45 interfaces.
Type RJ connector
Connection Print
Connector standard RJ45
Connector Type Socket, built-in
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Max. temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-88-142-E7A-025
Number of Pins 8P8C
Number of Ports 1
Packaging Type Tray
Seal type Snap-in
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot