Encitech 3257-0003-02 RJ45 Plug Connector Socket 8P8C metal 1pc

Image Representative of Range

Encitech 3257-0003-02 RJ45 Plug Connector Socket 8P8C metal 1pc

Order Code:

02-8939

Brand: Encitech MPN: 3257-0003-02 EAN-13: 2050005828015
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
39 in stock, despatched in 4 working days

Encitech's RJJS-88-142-E7A-026 is an RJ45 plug connector, featuring 8P8C metal pins, suitable for Cat 5, 6, and 7 cables. This built-in socket is ideal for networking applications and ensures reliable Ethernet connections. It is commonly used in data communication, telecommunication systems, and network infrastructure projects.
Type RJ connector
Connection Print
Connector standard RJ45
Connector Type Socket, built-in
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Max. temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-142-E7A-026
Number of Pins 8P8C
Number of Ports 1
Packaging Type Tray
Seal type Snap-in
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot