Encitech 3257-0001-02 RJ45 Plug Connector Horizontal Mount 8 Pins 1pc

Image Representative of Range

Encitech 3257-0001-02 RJ45 Plug Connector Horizontal Mount 8 Pins 1pc

MPN
3257-0001-02
Brand
Encitech
EAN-13
2050005828275
Order Code
02-8938
Country of Origin
China
View Full Product Range (13)

Discontinued


Encitech manufactures the RJJS-108-143-E7H-005 RJ45 plug connector, part number 3257-0001-02, featuring a horizontal mount socket with 8 pins. This metal connector is commonly used in Ethernet applications supporting Cat 5, Cat 6, and Cat 7 networks. It is ideal for creating reliable connections in computer networking and telecommunications systems.
Type RJ45 Plug
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8
Connection Print
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-108-143-E7H-005
Number of pins 8
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5

Trustpilot