Encitech 3253-0002-01 Socket horizontal mount 6P4C 1pc

Image Representative of Range

Encitech 3253-0002-01 Socket horizontal mount 6P4C 1pc

MPN
3253-0002-01
Brand
Encitech
EAN-13
2050007323464
Order Code
02-8930
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The Encitech 3253-0002-01 is a socket designed for horizontal mounting with RJ 6P4C configuration, typically used for network connections. This RJ connector is suitable for applications involving Ethernet, where reliable data transmission is required. As a versatile network connector, it is compatible with cat 5, cat 6, and cat 7 networks.
Type RJ11
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connection Solder pins
Connector standard RJ11
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-64-123-E3H-011
Number of pins 6P4C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 3
Type A RJ11 socket

Reviews

Be the first to submit a review

Trustpilot