Encitech 3251-0027-02 RJ10 Plug Connector 4P4C Black Vertical Socket

Encitech 3251-0027-02 RJ10 Plug Connector 4P4C Black Vertical Socket

MPN
3251-0027-02
Brand
Encitech
EAN-13
2050005827964
Order Code
02-8929
Country of Origin
China

Discontinued


Encitech's RJJU-44-122-E1V-047 is a black RJ10 plug connector designed with a vertical socket configuration for network applications. It features a 4P4C pin layout and is suitable for use in telecommunications and Ethernet connectivity. Ideal for compact, high-density networking setups, this connector ensures reliable data transmission and can be utilised in both consumer and professional IT environments.
Type RJ10
Gender Plug
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connection Print
Connector standard RJ10
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-44-122-E1V-047
Number of pins 4P4C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 3

Trustpilot