Encitech 3251-0024-07 Socket Vertical RJ 6P4C 1pc 3251-0024-07

Image Representative of Range

Encitech 3251-0024-07 Socket Vertical RJ 6P4C 1pc 3251-0024-07

MPN
3251-0024-07
Brand
Encitech
EAN-13
2050007323440
Order Code
02-8928
Country of Origin
Taiwan
View Full Product Range (14)

Discontinued


The Encitech RJJU-64-1410-E1V-088 is a socket connector with a vertical layout and 6P4C RJ configuration. It is typically used in network applications, providing reliable connectivity for RJ45 interfaces in Cat 5, Cat 6, and Cat 7 cabling. This durable, easy-to-install connector is ideal for maintaining Ethernet connections.
Type RJ11
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connection Solder pins
Connector standard RJ11
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-64-1410-E1V-088
Number of pins 6P4C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 3
Type A RJ11 socket

Trustpilot