Encitech 3251-0024-06 RJ12 Plug Connector 6P6C black vertical Socket

Image Representative of Range

Encitech 3251-0024-06 RJ12 Plug Connector 6P6C black vertical Socket

MPN
3251-0024-06
Brand
Encitech
EAN-13
2050005828343
Order Code
02-8927
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

The Encitech RJJU-66-1406-E1V-088 RJ12 plug connector 3251-0024-06 is a vertical socket designed with 6P6C pin configuration, making it ideal for network connections. This black RJ connector is suitable for CAT 5, CAT 6, and CAT 7 networking setups, ensuring reliable data transmission. Common applications include telecommunications, data networks, and computer networking where compact and durable connections are required.
Type RJ12
Gender Plug
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connection Print
Connector standard RJ12
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-66-1406-E1V-088
Number of pins 6P6C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot