Encitech 3251-0024-05 RJ12 Plug Connector 6P6C Black 1pc Vertical Socket

Image Representative of Range

Encitech 3251-0024-05 RJ12 Plug Connector 6P6C Black 1pc Vertical Socket

MPN
3251-0024-05
Brand
Encitech
EAN-13
2050005827988
Order Code
02-8926
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Encitech's RJ12 plug connector, model 3251-0024-05, features a 6P6C pin configuration and a vertical socket in a black finish. It is typically used for network and telecommunications applications, ensuring reliable Ethernet connections. Ideal for Cat 5, Cat 6, and Cat 7 networking setups, this connector is suitable for both residential and commercial environments.
Type RJ12
Gender Plug
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connection Print
Connector standard RJ12
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-66-1401-E1V-088
Number of pins 6P6C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot