Encitech 3251-0012-04 RJ45 Plug Connector 8P8C Socket Black Vertical

Image Representative of Range

Encitech 3251-0012-04 RJ45 Plug Connector 8P8C Socket Black Vertical

MPN
3251-0012-04
Brand
Encitech
EAN-13
2050005828084
Order Code
02-8923
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The Encitech RJJU-88-142-E1V-021 RJ45 plug connector, with part number 3251-0012-04, is a black vertical socket featuring 8P8C pins. It is typically used in network applications such as Cat 5, Cat 6, and Cat 7 cabling, designed for reliable Ethernet connections. This connector is ideal for creating high-speed network links in both commercial and industrial settings.
Type RJ45 Plug
Gender Plug
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection SMT
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-88-142-E1V-021
Number of pins 8P8C
Number of Ports 1
Packaging Type Tape cut
Seal Type Snap-in
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot