Encitech 3251-0008-18 Socket vertical 8P8C 1pc

MPN
3251-0008-18
Brand
Encitech
EAN-13
2050007323419
Order Code
02-8922
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Encitech manufactures the RJJU-88-842-E1V-004, a vertical RJ45 socket with 8P8C pin configuration. This network connector is suitable for use in Cat 5, Cat 6, and Cat 7 cabling applications. It is typically used for Ethernet networking, providing reliable connections in computer networking and telecommunications infrastructure.
Type RJ45 Socket
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Solder pins
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-88-842-E1V-004
Number of pins 8P8C
Number of Ports 8
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5
Type A RJ45 socket

Reviews

Be the first to submit a review

Trustpilot