Encitech 3251-0008-16 RJ45 Plug Connector 8P8C vertical black 1pc

Image Representative of Range

Encitech 3251-0008-16 RJ45 Plug Connector 8P8C vertical black 1pc

MPN
3251-0008-16
Brand
Encitech
EAN-13
2050005827971
Order Code
02-8921
Country of Origin
China
View Full Product Range (14)

Discontinued


The Encitech RJJU-88-642-E1V-004 is a black RJ45 plug connector, featuring an 8P8C configuration, making it ideal for network applications. This vertically oriented Ethernet socket is compatible with Cat 5, Cat 6, and Cat 7 cables, ensuring robust performance. It is typically used in networking, data transmission, and telecommunication systems.
Type RJ45 Plug
Gender Plug
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-88-642-E1V-004
Number of pins 8P8C
Number of Ports 6
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5

Trustpilot