Encitech 3251-0008-12 RJ45 Plug 8P8C Black Connector Vertical Socket

Image Representative of Range

Encitech 3251-0008-12 RJ45 Plug 8P8C Black Connector Vertical Socket

MPN
3251-0008-12
Brand
Encitech
EAN-13
2050005828329
Order Code
02-8919
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Encitech's RJJU-88-242-E1V-004 RJ45 plug connector features an 8P8C configuration and is presented in a sleek black design. This vertical RJ45 socket is ideal for Ethernet and network connections, supporting Cat 5, Cat 6, and Cat 7 cables. It is commonly used in various networking applications for reliable data transmission.
Type RJ45 Plug
Gender Plug
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-88-242-E1V-004
Number of pins 8P8C
Number of Ports 2
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot