Encitech 3251-0002-02 Socket vertical RJ 8P8C 1pc

Image Representative of Range

Encitech 3251-0002-02 Socket vertical RJ 8P8C 1pc

MPN
3251-0002-02
Brand
Encitech
EAN-13
2050007323426
Order Code
02-8917
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.917
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Encitech RJJU-88-141-E1V-009 is an RJ45 socket with 8P8C pin configuration, suitable for networking use. This vertical socket is commonly employed in Ethernet applications for Cat 5, Cat 6, and Cat 7 connections. It is often used in telecommunications and data transmission systems.
Type RJ45 Socket
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Solder pins
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Material Phosphor bronze
Maximum Temperature 70°C
Min. temperature 0°C
Misc Attribute RJJU-88-141-E1V-009
Number of pins 8P8C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5
Type A RJ45 socket

Reviews

Be the first to submit a review

Trustpilot