Encitech 2401-0100-01 D-Sub Adapter 9-pin Plug to 9-pin Plug 1pc

Image Representative of Range

Encitech 2401-0100-01 D-Sub Adapter 9-pin Plug to 9-pin Plug 1pc

MPN
2401-0100-01
Brand
Encitech
EAN-13
2050006493458
Order Code
02-8892
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

The Encitech DMGC-0909-MM is a D-SUB adapter designed to change the gender of connectors, featuring 9-pin D-SUB plugs on both ends. It is typically used in electronic applications where connector compatibility needs adjustment without altering the cabling. This practical gender changer is ideal for facilitating connections in various electronic and communication devices.
Type D-SUB adapter
Misc Attribute DMGC-0909-mm
Nominal Current 3A
Number of pins 9
Type A D-SUB-plug 9-pin
Type B D-SUB-plug 9-pin

Reviews

Be the first to submit a review

Trustpilot