Christmas Opening Hours and Delivery Dates here

Encitech 2360-0102-33 CCOV25-SCL-LG D-Sub Housing 25-pin plastic grey

Order Code:

02-8878

Brand: Encitech MPN: 2360-0102-33 EAN-13: 2050005907970

Discontinued


Encitech manufactures the CCOV25-SCL-LG 2360-0102-33, a plastic D-SUB housing with 25 pins and a 180-degree orientation in light grey. It is typically used for protecting and organising D-sub plug connectors in electronic or data communication applications. This product is designed to hold a single unit, making it suitable for individual installations or replacements.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Plastic
Colour Light grey
Cable diameter (details) 11mm
Misc Attribute CCOV25-SCL-LG
Shielded No
Temperature Range -55°C to 110°C

You may also like


Trustpilot