Encitech 2360-0102-15 D-Sub Housing 50 Pins plastic 180° light grey

MPN
2360-0102-15
Brand
Encitech
EAN-13
2050005907635
Order Code
02-8876
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


The Encitech D-SUB housing, model CCOV 50-SC-LG 2360-0102-15, is a plastic enclosure with 50 pins and a 180° orientation. It features a light grey exterior and is ideal for protecting and organising D-sub connector assemblies. Typical applications include industrial and electronic interface installations, where reliable connection protection is required.
Type D-SUB housing
Orientation 180°
Number of Contacts 50
Material Plastic
Colour Light grey
Misc Attribute CCOV 50-SC-LG
Number of pins 50
Shielded No

Trustpilot