Christmas Opening Hours and Delivery Dates here

Encitech 2360-0102-11 D-Sub Housing 9 Pins plastic 180° light grey

Order Code:

02-8873

Brand: Encitech MPN: 2360-0102-11 EAN-13: 2050005905211
Qty Unit Price (Ex VAT)
10+ £0.766
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 available to back orderBack-order availability date - 10/01/2026

Encitech manufactures the CCOV 09-SC-LG D-SUB housing, which features 9 pins and is made of light grey plastic, offering a 180° configuration. This enclosure is typically used to protect and support D-SUB connectors in various electronic applications. Its robust design ensures secure connections in both industrial and consumer electronics.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Plastic
Colour Light grey
Cable diameter (details) 7mm
Misc Attribute CCOV 09-SC-LG
Shielded No
Temperature Range -55°C to 110°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot