Encitech 2112-0151-13 D-Sub Adapter 25-pin Plug to RJ45 Socket

Image Representative of Range

Encitech 2112-0151-13 D-Sub Adapter 25-pin Plug to RJ45 Socket

MPN
2112-0151-13
Brand
Encitech
EAN-13
2050006491188
Order Code
02-8866
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The Encitech DA25-PMJ8-K-Y-RC is a D-SUB adapter featuring a 25-pin plug to RJ45 8P8C socket. It acts as a connector gender changer, making it suitable for adapting connections in various data and communication settings. Ideal for use in networking and IT applications, it provides a reliable solution for converting connector types.
Type D-SUB adapter
Misc Attribute DA25-PMJ8-K-Y-RC
Nominal Current 3A
Number of pins 25
Type A D-SUB plug 25-pin
Type B RJ45 8p8c socket

Trustpilot