Encitech 2112-0151-11 D-Sub Adapter 9-Pin Plug to RJ45 8p8c Socket

Image Representative of Range

Encitech 2112-0151-11 D-Sub Adapter 9-Pin Plug to RJ45 8p8c Socket

Order Code:

02-8865

Brand: Encitech MPN: 2112-0151-11 EAN-13: 2050006491379
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 in stock, despatched in 4 working days

The Encitech DA9-PMJ8-K-Y-RC D-SUB adapter features a 9-pin D-SUB plug to RJ45 8p8c socket configuration, serving as a gender changer. It is ideal for applications that require converting D-SUB connections to RJ45, facilitating data transmission in networking environments. This adapter is widely used in both consumer and industrial settings for connecting legacy equipment to modern networks.
Type D-SUB adapter
Misc Attribute DA9-PMJ8-K-Y-RC
Nominal Current 3A
Number of Pins 9
Type A D-SUB-plug 9-pin
Type B RJ45 8p8c socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot