Encitech 2112-0151-03 D-Sub to RJ45 Adapter 25-pin Socket 1pc

Image Representative of Range

Encitech 2112-0151-03 D-Sub to RJ45 Adapter 25-pin Socket 1pc

Order Code:

02-8864

Brand: Encitech MPN: 2112-0151-03 EAN-13: 2050006491096
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 in stock, despatched in 4 working days

The Encitech DA25-SMJ8-K-Y-RC is a D-SUB adapter featuring a 25-pin socket to RJ45 8p8c socket configuration. This connector gender changer is commonly used to convert D-SUB interfaces to RJ45 connections in networking applications. It is ideal for industries requiring reliable connectivity solutions.
Type D-SUB adapter
Misc Attribute DA25-SMJ8-K-Y-RC
Nominal Current 3A
Number of Pins 25
Type A D-SUB socket 25-pin
Type B RJ45 8p8c socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot