Encitech 2112-0141-03 D-Sub Adapter 25-pin to RJ45 Socket 1pc

Image Representative of Range

Encitech 2112-0141-03 D-Sub Adapter 25-pin to RJ45 Socket 1pc

MPN
2112-0141-03
Brand
Encitech
EAN-13
2050006491027
Order Code
02-8861
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The Encitech DA25-SMJ8-K-B-RC D-SUB adapter connects a 25-pin D-SUB socket to an RJ45 8p8c socket. This connector gender changer is ideal for adapting hardware interfaces, ensuring compatibility between different types of connections. It is typically used in networking and telecommunications applications.
Type D-SUB adapter
Misc Attribute DA25-SMJ8-K-B-RC
Nominal Current 3A
Number of pins 25
Type A D-SUB socket 25-pin
Type B RJ45 8p8c socket

Trustpilot