Encitech 2112-0105-13 D-Sub Adapter 25-pin Plug RJ45 Socket 1pc

Encitech 2112-0105-13 D-Sub Adapter 25-pin Plug RJ45 Socket 1pc

MPN
2112-0105-13
Brand
Encitech
EAN-13
2050006492956
Order Code
02-8859
Country of Origin
Taiwan

Discontinued


The Encitech DA25-PMJ8-M-K-RC D-SUB adapter allows connectivity between a 25-pin D-SUB plug and an RJ45 8p8c socket. It is a reliable connector gender changer designed for interfacing equipment with differing connector types. Typical applications include networking, telecommunications, and equipment interconnections in various industrial settings.
Type D-SUB adapter
Misc Attribute DA25-PMJ8-M-K-RC
Nominal Current 3A
Number of pins 25
Type A D-SUB plug 25-pin
Type B RJ45 8p8c socket

Trustpilot