Encitech 2112-0100-13 D-Sub Adapter 25-pin Plug to RJ11 6p6c Socket

Image Representative of Range

Encitech 2112-0100-13 D-Sub Adapter 25-pin Plug to RJ11 6p6c Socket

MPN
2112-0100-13
Brand
Encitech
EAN-13
2050006493397
Order Code
02-8851
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The Encitech DA25-PMJ6-K-RC D-SUB adapter features a 25-pin D-SUB plug and an RJ11 6p6c socket. It is commonly used as a gender changer or connector gender changer in various electronic applications. This versatile adapter is suitable for adapting connections in communication systems or custom cable assemblies.
Type D-SUB adapter
Misc Attribute DA25-PMJ6-K-RC
Nominal Current 3A
Number of pins 25
Type A D-SUB plug 25-pin
Type B RJ11 6p6c socket

Trustpilot