Encitech 2111-0101-01 D-Sub Adapter 9-Pin Plug to 9-Pin Plug 1pc

Image Representative of Range

Encitech 2111-0101-01 D-Sub Adapter 9-Pin Plug to 9-Pin Plug 1pc

MPN
2111-0101-01
Brand
Encitech
EAN-13
2050006491409
Order Code
02-8832
Country of Origin
Taiwan
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £3.43 £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The encitech GA-0909-MM-LG-K is a D-SUB adapter featuring a 9-pin plug configuration on each end, acting as a gender changer. It is an ideal connector for adapting D-SUB interfaces where converting plug genders is necessary. Commonly used in networking and telecommunications, this adapter facilitates easy connection between compatible devices.
Type D-SUB adapter
Misc Attribute GA-0909-MM-LG-K
Nominal Current 3A
Number of pins 9
Type A D-SUB-plug 9-pin
Type B D-SUB-plug 9-pin

Reviews

Be the first to submit a review

Trustpilot