Encitech 2103-0100-11 D-Sub Receptacles 9 Pins 180° Solder Tray 1pc

Order Code:

02-8801

Brand: Encitech MPN: 2103-0100-11 EAN-13: 2050005907031
Qty Unit Price (Ex VAT)
5+ £0.988
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

Encitech manufactures the DD09-FTBS 2103-0100-11 D-SUB receptacle, featuring 9 solder pins arranged in a 180-degree configuration. This robust connector is ideal for reliable data and signal connections. It is commonly used in electronic equipment and communication interfaces.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DD09-FTBS
No. of Rows 2
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot