Encitech 2101-0300-13 D-Sub Receptacles 44 Pins Solder Bucket 180°

MPN
2101-0300-13
Brand
Encitech
EAN-13
2050005914411
Order Code
02-8796
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


Manufactured by Encitech, the HDS-44-F-T-B-S 2101-0300-13 is a D-SUB receptacle featuring 44 pins with a solder bucket termination. This connector is ideal for applications involving electronic equipment requiring reliable data or signal connection. Typically used in industrial and communication devices, it is supplied in a tray with a single piece.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute HDS-44-F-T-B-S
No. of Rows 3
Number of pins 44
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Trustpilot