Encitech 2101-0300-05 HDS-78-M-T-B-S D-Sub 78 Pins Solder Bucket 1pc

MPN
2101-0300-05
Brand
Encitech
EAN-13
2050005905402
Order Code
02-8793
Country of Origin
Taiwan
View Full Product Range (23)

Discontinued


The Encitech HDS-78-M-T-B-S 2101-0300-05 D-SUB pin strip is a 78-pin solder bucket connector, ideal for secure and reliable electrical connections. Manufactured with precision, this component is commonly used in computer and networking equipment for connecting data and communication ports. Its 180° angle design facilitates straightforward integration in complex configurations.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 78
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute HDS-78-M-T-B-S
No. of Rows 3
Number of pins 78
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot