Encitech 2101-0300-01 D-Sub Pin Strip 15 Pins Solder Bucket 180° tray

MPN
2101-0300-01
Brand
Encitech
EAN-13
2050005912578
Order Code
02-8789
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The Encitech HDS-15-M-T-B-S 2101-0300-01 D-SUB pin strip features 15 pins and is equipped with a solder bucket design, making it ideal for secure connections. This D-SUB connector is typically used in computing and networking applications for robust and reliable signal transmission. Packaged in a tray, it facilitates easy handling and installation in various electronic projects.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute HDS-15-M-T-B-S
No. of Rows 3
Number of pins 15
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot