Encitech 2101-0200-04 DM37 D-Sub Pin Strip 37 Pins 180° Solder Bucket

MPN
2101-0200-04
Brand
Encitech
EAN-13
2050005912271
Order Code
02-8784
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Encitech manufactures the DM37-SP D-SUB pin strip, featuring 37 pins and a solder bucket, designed for a 180° angle connection. This product is ideal for use in electronic and communication equipment requiring secure and reliable data connections. The D-SUB connector offers robust performance in applications such as computer systems and instrumentation devices.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Mating Cycles 500
Misc Attribute DM37-SP
No. of Rows 2
Number of pins 37
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot