Encitech 2101-0200-03 DM25-SP D-Sub Pin Strip 25 Pins Solder Bucket

MPN
2101-0200-03
Brand
Encitech
EAN-13
2050005915258
Order Code
02-8783
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Encitech DM25-SP is a D-SUB pin strip featuring 25 pins with a 180° design and solder bucket connections, suitable for secure and efficient electronic connections. Typically used in data communication and interface applications, it offers reliable integration into various electronic devices. The part is supplied individually, ideal for precise and small-scale installations.
Type D-SUB pin strip
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Mating cycles 500
Misc Attribute DM25-SP
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Reviews

Be the first to submit a review

Trustpilot