Encitech 2101-0190-01 D-Sub Pin Strip 9 Pin 180° Crimp Tray 1pc

MPN
2101-0190-01
Brand
Encitech
EAN-13
2050005912240
Order Code
02-8772
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.578
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Encitech DBC09-SP 2101-0190-01 D-SUB pin strip features nine pins and a 180-degree design in a single unit. It is suitable for crimping and is typically used in electronic projects requiring reliable data connections. This D-sub connector is ideal for use in communication and control systems.
Type D-SUB pin strip
Plug / Socket Pin strip, straight
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute DBC09-SP
No. of Rows 2
Number of pins 9
Packaging Type Tray

Reviews

Be the first to submit a review

Trustpilot