Encitech 2101-0182-02 DB15-SP-J D-Sub Pin Strip 15 Pins Solder Bucket

MPN
2101-0182-02
Brand
Encitech
EAN-13
2050005914367
Order Code
02-8767
Country of Origin
Taiwan
View Full Product Range (23)

Discontinued


The Encitech DB15-SP-J is a 15-pin D-SUB pin strip, designed for secure connections with a 180° orientation. Its solder bucket terminals are ideal for applications requiring reliable and easy soldering. Commonly used in telecommunications and networking equipment, this connector ensures durable and efficient signal transmission.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DB15-SP-J
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot