Encitech 2101-0181-03 DB25-SP-K D-Sub Pin Strip 25 Pins Solder Bucket

MPN
2101-0181-03
Brand
Encitech
EAN-13
2050005912370
Order Code
02-8760
Country of Origin
Taiwan
View Full Product Range (23)

Discontinued


The Encitech DB25-SP-K 2101-0181-03 is a D-SUB pin strip connector with 25 pins, designed for a 180° configuration. It features a solder bucket termination and is supplied in trays, ideal for efficient assembly processes. This connector is commonly used in data communication applications, offering reliable connectivity for various electronic setups.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DB25-SP-K
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot