Encitech 2101-0181-02 DB15 D-Sub Pin Strip 15 Pins Solder Bucket

MPN
2101-0181-02
Brand
Encitech
EAN-13
2050005912363
Order Code
02-8759
Country of Origin
Taiwan
View Full Product Range (23)

Discontinued


The Encitech DB15-SP-K is a D-SUB pin strip with 15 pins arranged at a 180-degree angle, featuring solder bucket terminations. This connector, often used in electronics, ensures secure and efficient data or signal transmission. It is typically applied in computer and communication equipment to connect peripherals or network applications.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DB15-SP-K
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot