Encitech 2099-0003-01 Screw Knurl Head metal UNC 4-40 bulk 1pc

Image Representative of Range

Encitech 2099-0003-01 Screw Knurl Head metal UNC 4-40 bulk 1pc

MPN
2099-0003-01
Brand
Encitech
EAN-13
2050005906423
Order Code
02-8730
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Encitech knurl head screw, model 2099-0003-01, features a UNC 4-40 thread and is crafted from metal. This screw is typically used in electronics and machinery where precise fastening is required. It is supplied in bulk, making it suitable for industrial uses and large-scale projects.
Type Knurl head screw
Colour Metal
Length 18mm
Material (details) Steel, nickel-plated
Misc Attribute FVS1/5-K1163-UNC 4-40
Packaging Type Bulk
Thread Type UNC 4-40

Reviews

Be the first to submit a review

Trustpilot