Encitech 2099-0002-23 FRS1/5-K364-M2.5 Knurl Head Screw Metal 1pc

Image Representative of Range

Encitech 2099-0002-23 FRS1/5-K364-M2.5 Knurl Head Screw Metal 1pc

MPN
2099-0002-23
Brand
Encitech
EAN-13
2050005906652
Order Code
02-8729
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.977
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Encitech Knurl Head Screw, model 2099-0002-23, is a metal fastener designed with a knurl head for improved grip and ease of use. It features an M2.5 thread size, sold in bulk as a single piece. Typically used in electronics and mechanical assemblies where precise and secure fastening is essential.
Type Knurl head screw
Colour Metal
Length 22.5mm
Material (details) Steel, nickel-plated
Misc Attribute FRS1/5-K364-M2.5
Packaging Type Bulk
Thread Type M2.5

Reviews

Be the first to submit a review

Trustpilot