Encitech 2099-0002-21 FRS1/5-M2.5 Knurl Head Screw metal 1pc.

Image Representative of Range

Encitech 2099-0002-21 FRS1/5-M2.5 Knurl Head Screw metal 1pc.

MPN
2099-0002-21
Brand
Encitech
EAN-13
2050005906645
Order Code
02-8727
Country of Origin
Taiwan
View Full Product Range (20)

Discontinued


The knurl head screw manufactured by Encitech, model number 2099-0002-21, is made of metal and comes in a single piece bulk packaging. It features a knurled head, which facilitates easy gripping and manual tightening or loosening without tools. This type of screw is typically used in electronic enclosures and other applications where frequent access is needed without the use of tools.
Type Knurl head screw
Colour Metal
Length 43.5mm
Material (details) Steel, nickel-plated
Misc Attribute FRS1/5-M2.5
Packaging Type Bulk
Thread Type M2.5

Trustpilot