Encitech 2099-0002-12 Knurl Head Screw Metal FRS1/5-K333-M3 1pc

Image Representative of Range

Encitech 2099-0002-12 Knurl Head Screw Metal FRS1/5-K333-M3 1pc

MPN
2099-0002-12
Brand
Encitech
EAN-13
2050005906539
Order Code
02-8725
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.827
100+ £0.769
500+ £0.741
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Encitech knurl head screw, model 2099-0002-12, is a metal fastener designed for precision assembly, available in a single unit bulk package. With its FRS1/5-K333-M3 specification, this screw is ideal for applications requiring secure grip and easy manual adjustments. It is commonly used in electronics and mechanical projects where exact fastening is crucial.
Type Knurl head screw
Colour Metal
Length 27.3mm
Material (details) Steel, nickel-plated
Misc Attribute FRS1/5-K333-M3
Packaging Type Bulk
Thread Type M3

Reviews

Be the first to submit a review

Trustpilot