Encitech 1310-1019-03 USB 3.0 Type A RJ45 Socket 1pc mount M22

Image Representative of Range

Encitech 1310-1019-03 USB 3.0 Type A RJ45 Socket 1pc mount M22

MPN
1310-1019-03
Brand
Encitech
EAN-13
2050005333878
Order Code
02-8695
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £42.14 £41.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Encitech USB 3.0 type A RJ45 socket is designed for robust mounting and reliable connectivity. It features a durable construction suitable for demanding environments. Typical applications include industrial equipment and networking systems where secure data transmission is required.
Type A
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Bore Ø 23mm
Cable Length 1.50m
Case Material PA
Colour Black, Blue
Compatible with (details) M22 thread
Connection Cable + connector
Connector standard USB 3.2 1st Gen (USB 3.0)
Connector Type RJ45 socket, mount
Contact Material Gold plated
IP Rating IP67
Misc Attribute 2 M22
Number of pins 9
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot