Encitech 1310-1015-01 USB 3.0 Type A RJ45 Socket Mount M16 1pc

Image Representative of Range

Encitech 1310-1015-01 USB 3.0 Type A RJ45 Socket Mount M16 1pc

MPN
1310-1015-01
Brand
Encitech
EAN-13
2050005333731
Order Code
02-8686
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £36.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Encitech USB 3.0 Type A RJ45 socket is designed for mounting in an M16 format. This connector facilitates high-speed data transfer, making it ideal for networking and computer applications. Typical uses include integration in industrial and communication equipment that requires robust and reliable connectivity solutions.
Type A
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Bore Ø 18mm
Cable Length 0.50m
Case Material PA
Colour Black, Blue
Compatible with (details) M16 thread
Connector standard USB 3.2 1st Gen (USB 3.0)
Connector Type RJ45 socket, mount
Contact Material Gold plated
IP Rating IP67
Misc Attribute 2 M16
Number of pins 9
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot