Encitech 1260-0102-03 D-Sub Housing 25 Pins plastic black 1pc

Image Representative of Range

Encitech 1260-0102-03 D-Sub Housing 25 Pins plastic black 1pc

MPN
1260-0102-03
Brand
Encitech
EAN-13
2050005787114
Order Code
02-8664
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


The Encitech D3PK25-P-LJS-K D-SUB housing features 25 pins and is constructed from black plastic, providing robust and reliable connectivity solutions. As a compact and durable enclosure, it is suitable for protecting D-sub connectors commonly used in electronic and telecommunications applications. This product is ideal for assembling secure and versatile connections in data communication environments.
Type D-SUB housing
Number of Contacts 25
Material Plastic
Cable diameter (details) 10mm
Colour Black
Misc Attribute D3PK25-P-LJS-K
Number of pins 25
Shielded No
Temperature Range -55 °C to +110°C

Trustpilot