Encitech 1260-0101-03 D-Sub Housing 25-pin Black Plastic 1pc

Image Representative of Range

Encitech 1260-0101-03 D-Sub Housing 25-pin Black Plastic 1pc

MPN
1260-0101-03
Brand
Encitech
EAN-13
2050005786988
Order Code
02-8662
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Manufactured by Encitech, the D3PK25-P-SJS-K D-SUB housing features 25 pins and is made from black plastic. It is designed to provide secure and reliable connections for D-SUB connectors. Typical applications include use in data communication, industrial equipment, and control systems.
Type D-SUB housing
Number of Contacts 25
Material Plastic
Cable diameter (details) 10mm
Colour Black
Misc Attribute D3PK25-P-SJS-K
Number of pins 25
Shielded No
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot